| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD1279 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2003.4 mm, 78.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD1279 |
PR2VD1279
| Heilind Number: | PANPR2VD1279 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD1279 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 42RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Enhance your cable management setup with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density solution maximizes space efficiency while offering unparalleled versatility. Pre-assembled for convenience, it not only streamlines installation but also reduces overall costs. With a sturdy steel construction, 42RU capacity, and dual-sided design, it's perfect for organizing cables in any environment. Finished in sleek black, it seamlessly blends in with your setup. The manager features two full-length metal doors with a dual-hinging, push-to-close mechanism for easy access. Elevate your cable organization game with this industry-leading solution.

