| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD1296 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD1296 |
PR2VD1296
| Heilind Number: | PANPR2VD1296 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD1296 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Introducing the Panduit® Patchrunner® 2 Vertical Cable Manager, a space-saving solution that seamlessly combines high-density capability and versatility. This fully pre-assembled manager not only streamlines installation but also reduces overall costs, setting a new standard in cable management. Featuring a dual-sided design, sturdy steel construction, and a sleek black finish, it offers 52RU of storage for efficient organization. Complete with two full-length metal doors that hinge on both sides for easy access, this manager is perfect for maximizing floor space and maintaining a tidy network setup. Elevate your cable management game with this innovative and industry-leading solution.

