| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VD12WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2130.4 mm, 83.88 in |
| Overall Depth: | 20.7 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VD12WH |
PR2VD12WH
| Heilind Number: | PANPR2VD12WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VD12WH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 45RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Experience the ultimate in cable management with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density solution offers unparalleled versatility while maximizing space efficiency. Fully pre-assembled for convenience, it not only streamlines installation but also reduces overall costs, setting a new standard in the industry. Constructed from durable steel, this 45RU manager in pristine white is designed for optimal organization. Its dual-sided configuration accommodates a multitude of cables, ensuring seamless connectivity. Featuring two full-length metal doors with dual-hinging mechanisms, accessing and securing cables has never been easier. Elevate your cable management game with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

