| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VEP |
| Color: | Black |
| Overall Width: | 16.5 in, 420 mm |
| Overall Height: | 2131 mm, 83.9 in |
| Overall Depth: | 1.5 in, 37 mm |
| Product Type: | End Panel |
| Number of Rack Units: | 45 |
| SKU: | PANPR2VEP |
PR2VEP
| Heilind Number: | PANPR2VEP |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VEP |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® PatchRunner® 2 End Panel provides a professional, clean aesthetic by closing off the end row of Panduit PR2V 84in managers. 45RU, Black, 1pc.
More >>Specifications
Detailed Description
Enhance the sleek appearance of your network setup with the Panduit® PatchRunner® 2 End Panel. Designed to seamlessly close off the end row of Panduit PR2V 84in managers, this panel adds a professional touch to your rack system. Crafted in a bold black hue, it complements any environment while providing essential functionality. With a generous height of 2131mm and 45 rack units, it offers ample space for organizing your cables. Its durable construction ensures long-lasting performance, making it a reliable addition to your infrastructure. Elevate the aesthetics and efficiency of your setup with this essential cabinet accessory.

