PR2VEP96

Heilind Number:PANPR2VEP96
Manufacturer:Panduit
Manufacturer Number:PR2VEP96
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® PatchRunner® 2 End Panel provides a professional, clean aesthetic by closing off the end row of Panduit PR2V 96in managers. 52RU, Black, 1pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VEP96
Color:Black
Overall Width:16.5 in, 420 mm
Overall Height:2436 mm, 95.9 in
Overall Depth:1.5 in, 37 mm
Product Type:End Panel
Number of Rack Units:52
SKU:PANPR2VEP96

Detailed Description

Achieve a polished and organized look with the Panduit® PatchRunner® 2 End Panel. Designed to seamlessly close off the end row of Panduit PR2V 96-inch managers, this panel ensures a professional aesthetic for your setup. With a sleek black finish and 52RU capacity, it not only enhances the visual appeal but also offers practical functionality. Measuring at 16.5 inches in width, 95.9 inches in height, and 1.5 inches in depth, it's a perfect fit for your cabinet or rack arrangement. Elevate your cable management game with this essential accessory.