| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD0679 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2003.4 mm, 78.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD0679 |
PR2VFD0679
| Heilind Number: | PANPR2VFD0679 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD0679 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 42RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable organization with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density marvel efficiently manages cables while saving vital floor space. With a fully pre-assembled design, it reduces overall costs and sets the industry standard. The single-sided manager, made of durable steel in sleek black, offers 42RU of storage. Featuring a full-length metal door with dual-hinging, push-to-close functionality, it ensures easy access. Streamline your cable management with this essential accessory.

