| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD0696 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD0696 |
PR2VFD0696
| Heilind Number: | PANPR2VFD0696 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD0696 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Vertical Cable Manager is a cutting-edge solution for high-density cable organization, offering exceptional versatility and space-saving benefits. This fully pre-assembled manager not only streamlines installation but also reduces overall costs, setting a new standard in cable management. Its single-sided design, constructed from durable steel, provides ample storage with 52RU capacity. The sleek black finish adds a professional touch to any setup, while the included full-length metal door ensures easy access and security. Perfect for optimizing space and efficiency in any environment.

