| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD0696WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD0696WH |
PR2VFD0696WH
| Heilind Number: | PANPR2VFD0696WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD0696WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Vertical Cable Manager offers a cutting-edge solution for high-density cable organization, effectively optimizing space utilization. Featuring a fully pre-assembled design, it streamlines installation and reduces overall costs, setting a new industry standard. This single-sided manager, constructed from durable steel, provides 52RU of storage capacity in a sleek white finish. Included is a full-length metal door with dual-hinging, push-to-close functionality, ensuring secure containment of cables. With an overall width of 152.4 mm and height of 2435.2 mm, it offers ample space for efficient cable management. Suitable for various applications, this product exemplifies excellence in the field of cabinet and rack accessories.

