| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD08 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2130.4 mm, 83.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD08 |
PR2VFD08
| Heilind Number: | PANPR2VFD08 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD08 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable organization with the Panduit Patchrunner 2 Vertical Cable Manager. Boasting a high-density design and single-sided configuration, this steel manager efficiently utilizes space while providing easy access to cables. The fully pre-assembled unit saves on installation time and costs, setting a new standard in cable management. Featuring a sleek black finish and a full-length metal door with dual-hinging push-to-close functionality, it not only enhances aesthetics but also ensures secure cable routing. With an overall width of 203.2 mm and a height of 2130.4 mm, this manager offers ample storage for your networking needs. Upgrade your setup with this industry-leading solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

