| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD0896 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD0896 |
PR2VFD0896
| Heilind Number: | PANPR2VFD0896 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD0896 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density solution offers exceptional versatility while saving valuable floor space. Fully pre-assembled for convenience, it not only reduces overall costs but also sets the industry standard. Featuring a single-sided design in sleek black Steel, this 52RU manager comes complete with a full-length metal door that securely closes with a push, ensuring optimal organization. With an overall width of 203.2 mm and a height of 2435.2 mm, it offers ample space for your cable management needs. Upgrade your setup with this essential accessory, setting the stage for seamless connectivity.

