| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD0896WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD0896WH |
PR2VFD0896WH
| Heilind Number: | PANPR2VFD0896WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD0896WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Vertical Cable Manager offers a high-density and versatile solution for optimizing floor space. This fully pre-assembled manager not only reduces overall costs but also sets the industry standard for cable management. With its single-sided design, durable steel construction, and 52RU capacity, it is perfect for organizing cables in any setting. The sleek white finish adds a professional touch, while the included full-length metal door ensures easy access and security. Elevate your cable management game with this top-of-the-line accessory.

