| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD10 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2130.4 mm, 83.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD10 |
PR2VFD10
| Heilind Number: | PANPR2VFD10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Vertical Cable Manager is a space-saving solution that combines high-density capability with unmatched versatility. With its fully pre-assembled design, it reduces overall costs and sets a new standard in cable management. This single-sided manager, made of durable steel, offers 45RU of storage capacity in sleek black finish. It includes a full-length metal door with dual-hinging mechanism for easy access and secure closure. Perfect for organizing cables in any setting, this manager measures 10 inches in width, 2130.4 mm in height, and 12 inches in depth, making it a must-have accessory for efficient cable management in cabinets and enclosures.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

