| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD1096 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD1096 |
PR2VFD1096
| Heilind Number: | PANPR2VFD1096 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD1096 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density, single-sided manager not only maximizes space efficiency but also ensures seamless organization for your network infrastructure. Featuring a sleek black steel construction with a 52RU capacity, it's both durable and stylish. The fully pre-assembled design saves time and effort during installation, setting a new standard in the industry. Equipped with a full-length metal door that hinges conveniently, accessing and managing cables is a breeze. Say goodbye to clutter and hello to streamlined cable management with this essential accessory.

