| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD1096WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD1096WH |
PR2VFD1096WH
| Heilind Number: | PANPR2VFD1096WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD1096WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable organization with the Panduit® Patchrunner® 2 Vertical Cable Manager. This high-density solution combines versatility with space-saving efficiency, making it a must-have for any network setup. Fully pre-assembled for ease of installation, it not only streamlines the process but also reduces overall costs. The single-sided design, made of durable steel, offers 52RU of storage capacity in a sleek white finish. Complete with a full-length metal door featuring dual-hinging and push-to-close mechanisms, this manager sets the standard for the industry. Elevate your cable management game with this essential accessory.

