| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD12 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2130.4 mm, 83.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD12 |
PR2VFD12
| Heilind Number: | PANPR2VFD12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Introducing the Panduit® Patchrunner® 2 Vertical Cable Manager, a space-saving solution that seamlessly blends high-density functionality with versatility. This fully pre-assembled manager not only streamlines installation but also reduces overall costs, setting a new benchmark in cable management. Made of durable steel, the single-sided design in sleek black finish offers 45RU of storage capacity, perfect for organizing your network cables. With a full-length metal door featuring dual-hinging and push-to-close mechanism, access and maintenance are a breeze. Elevate your cable management game with this top-tier solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

