| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD1296 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD1296 |
PR2VFD1296
| Heilind Number: | PANPR2VFD1296 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD1296 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Vertical Cable Manager is a high-density solution designed to optimize space efficiency. With its fully pre-assembled construction, it not only reduces overall costs but also sets the standard for cable management. This single-sided manager, made of durable steel in sleek black, offers a generous 52RU of space for organizing cables. It comes equipped with a full-length metal door that features dual-hinging and a convenient push-to-close mechanism, ensuring easy access while maintaining a tidy appearance. Perfect for any data center or networking setup, this manager is an essential accessory for maintaining cable organization and compliance.

