| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD1296WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2435.2 mm, 95.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD1296WH |
PR2VFD1296WH
| Heilind Number: | PANPR2VFD1296WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD1296WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Vertical Cable Manager offers a high-density solution with versatile functionality, optimizing space efficiency in any setting. This fully pre-assembled manager not only reduces overall costs but also sets the industry standard for cable management. With a single-sided design and durable steel construction, it provides ample storage for cables while maintaining a sleek aesthetic. The included full-length metal door, featuring dual-hinging and push-to-close mechanisms, ensures easy access and security. Finished in a crisp white hue, this essential accessory is a must-have for organized and tidy enclosures, cabinets, and racks.

