| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VFD12WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 2130.4 mm, 83.88 in |
| Overall Depth: | 12 in, 304.5 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANPR2VFD12WH |
PR2VFD12WH
| Heilind Number: | PANPR2VFD12WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VFD12WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Single-sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Create a streamlined and efficient cable management system with the Panduit Patchrunner 2 Vertical Cable Manager. This high-density solution maximizes space while offering versatility for organizing cables. With a fully pre-assembled design, it saves on installation time and costs, setting a new standard in the industry. The single-sided manager is constructed from durable steel, providing reliable support for up to 45RU of equipment. Its sleek white finish complements any workspace, and the included full-length metal door ensures easy access while keeping cables secure. Perfect for maintaining a tidy and organized environment, this cable manager is a must-have accessory for any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

