| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VGK |
| Color: | Black |
| Overall Height: | 3.5 in, 89 mm |
| Product Type: | Bend Radius Control Clip |
| SKU: | PANPR2VGK |
PR2VGK
| Heilind Number: | PANPR2VGK |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VGK |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® PatchRunner® 2 Pass-through Hole Grommet Kit provides bend radius control when transitioning cables through the backbone for front-to-back cabling, Black, Kit of Five Grommets
More >>Specifications
Detailed Description
Easily manage cable bend radius with the Panduit® PatchRunner® 2 Pass-through Hole Grommet Kit. Specifically designed for front-to-back cabling transitions in network backbones, this kit includes five black grommets for seamless organization. With an overall height of 3.5 inches (89 mm), these bend radius control clips ensure proper cable routing within cabinets and enclosures. Say goodbye to tangled cords and hello to efficient cable management with this essential accessory.

