PR2VRFK15

Heilind Number:PANPR2VRFK15
Manufacturer:Panduit
Manufacturer Number:PR2VRFK15
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Replacement 15-Finger Kit for PR2V/PE2V Vertical Managers, one left and one right section, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VRFK15
Color:Black
Overall Width:1 in, 25 mm
Overall Height:26.6 in, 675 mm
Overall Depth:6.9 in, 175 mm
Product Type:Bend Radius Control Finger
Number of Rack Units:15
SKU:PANPR2VRFK15

Detailed Description

Enhance cable management in your PR2V/PE2V Vertical Managers with this Replacement 15-Finger Kit. Designed for optimal organization, the kit includes one left and one right section in sleek black, ensuring a seamless fit with your setup. With an overall width of 25mm and height of 675mm, it offers ample space for guiding cables efficiently. The bend radius control fingers, measuring 175mm in depth, provide essential support for maintaining proper cable bends and preventing strain. Perfect for maintaining neat and tidy connectivity in your cabinets, this kit is a must-have accessory for streamlined cable routing.