PR2VRFK6

Heilind Number:PANPR2VRFK6
Manufacturer:Panduit
Manufacturer Number:PR2VRFK6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Replacement 6-Finger Kit for top section of 8FT PR2V/PE2V Vertical Managers, one left and one right section, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VRFK6
Color:Black
Overall Width:1 in, 25 mm
Overall Height:10.8 in, 275 mm
Overall Depth:6.9 in, 175 mm
Product Type:Bend Radius Control Finger
Number of Rack Units:6
SKU:PANPR2VRFK6

Detailed Description

Enhance the cable management capabilities of your 8FT PR2V/PE2V Vertical Managers with this Replacement 6-Finger Kit. Designed for the top section, this set includes one left and one right section in sleek black, ensuring a seamless fit with your existing setup. Crafted for optimal organization, these bend radius control fingers provide efficient routing for cables, maintaining neat and tidy installations. With an overall width of 25mm and a height of 10.8 inches, they offer ample space for managing cables within your rack. Upgrade your cable management system effortlessly with this essential accessory.