PR2VRFK6WH

Heilind Number:PANPR2VRFK6WH
Manufacturer:Panduit
Manufacturer Number:PR2VRFK6WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Replacement 6-Finger Kit for top section of 8FT PR2V/PE2V Vertical Managers, one left and one right section, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VRFK6WH
Color:White
Overall Width:1 in, 25 mm
Overall Height:10.8 in, 275 mm
Overall Depth:6.9 in, 175 mm
Product Type:Bend Radius Control Finger
Number of Rack Units:6
SKU:PANPR2VRFK6WH

Detailed Description

Enhance the cable management capabilities of your 8FT PR2V/PE2V Vertical Managers with our Replacement 6-Finger Kit. This essential accessory includes one left and one right section, meticulously designed to streamline organization in your setup. Crafted in a sleek White finish, they not only offer functionality but also add a touch of sophistication to your space. With an overall width of 25mm and height of 10.8 inches, these bend radius control fingers provide ample space for efficient cable routing. Perfect for maintaining a tidy and organized network, these accessories are a must-have for any professional setting.