PR2VRGSK06

Heilind Number:PANPR2VRGSK06
Manufacturer:Panduit
Manufacturer Number:PR2VRGSK06
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Rear Gate System Kit for use with 6-inch wide Single-Sided PatchRunner 2 Vertical Cable Managers, Black, Kit of 4 gates

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VRGSK06
Color:Black
Overall Width:5.5 in, 139 mm
Overall Height:3.6 in, 90 mm
Overall Depth:8.6 in, 219 mm
Product Type:Trough
SKU:PANPR2VRGSK06

Detailed Description

Enhance cable management efficiency with our Rear Gate System Kit designed for seamless integration with 6-inch wide Single-Sided PatchRunner 2 Vertical Cable Managers. This kit includes four durable gates in a sleek black finish, providing a secure enclosure for cables. With an overall width of 5.5 inches, height of 3.6 inches, and depth of 8.6 inches, it offers ample space for organizing and protecting cables. Ideal for optimizing space in cabinets and enclosures, this trough-type accessory is a must-have for maintaining a tidy and organized network infrastructure.