PR2VRGSK08

Heilind Number:PANPR2VRGSK08
Manufacturer:Panduit
Manufacturer Number:PR2VRGSK08
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Rear Gate System Kit for use with 8-inch wide Single-Sided PatchRunner 2 Vertical Cable Managers, Black, Kit of 4 gates

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VRGSK08
Color:Black
Overall Width:7.5 in, 189 mm
Overall Height:3.6 in, 90 mm
Overall Depth:8.6 in, 219 mm
Product Type:Trough
SKU:PANPR2VRGSK08

Detailed Description

Enhance cable management efficiency with our Rear Gate System Kit, designed for seamless integration with 8-inch wide Single-Sided PatchRunner 2 Vertical Cable Managers. This kit includes four sleek black gates, offering a sleek and professional solution for organizing and securing cables. With an overall width of 7.5 inches, height of 3.6 inches, and depth of 8.6 inches, these gates provide ample space for streamlined cable routing. Perfect for use in various settings, from data centers to office environments, our Rear Gate System Kit is a must-have accessory for maintaining neat and tidy cable setups. Upgrade your cable management game with this essential trough accessory.