| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VRGSK10 |
| Color: | Black |
| Overall Width: | 9.5 in, 240 mm |
| Overall Height: | 3.6 in, 90 mm |
| Overall Depth: | 8.6 in, 219 mm |
| Product Type: | Trough |
| SKU: | PANPR2VRGSK10 |
PR2VRGSK10
Specifications
Detailed Description
Enhance cable management efficiency with our Rear Gate System Kit, designed for seamless integration with 10-inch wide Single-Sided PatchRunner 2 Vertical Cable Managers. This kit, comprising four sleek black gates, ensures organized and secure routing of cables. Crafted with high-quality materials, it guarantees durability and long-lasting performance. With an overall width of 9.5 inches, height of 3.6 inches, and depth of 8.6 inches, this essential accessory facilitates easy installation and maintenance. Elevate your network infrastructure with this must-have trough solution.

