PR2VRGSK12

Heilind Number:PANPR2VRGSK12
Manufacturer:Panduit
Manufacturer Number:PR2VRGSK12
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Rear Gate System Kit for use with 12-inch wide Single-Sided PatchRunner 2 Vertical Cable Managers, Black, Kit of 4 gates

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PR2VRGSK12
Color:Black
Overall Width:11.5 in, 291 mm
Overall Height:3.6 in, 90 mm
Overall Depth:8.6 in, 219 mm
Product Type:Trough
SKU:PANPR2VRGSK12

Detailed Description

Upgrade your Single-Sided PatchRunner 2 Vertical Cable Managers with ease using our Rear Gate System Kit. Designed for seamless integration with 12-inch wide managers, this kit includes four gates in sleek black, ensuring a professional finish. With an overall width of 11.5 inches, height of 3.6 inches, and depth of 8.6 inches, these gates provide efficient cable management solutions. Perfect for organizing and securing cables in various settings, from offices to data centers, this kit is a must-have accessory for maintaining tidy and organized rack systems. Elevate your cable management game with this essential trough accessory.