| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VSD0679 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 6 in, 152.4 mm |
| Overall Height: | 78.88 in, 2003.4 mm |
| Overall Depth: | 20.2 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VSD0679 |
PR2VSD0679
| Heilind Number: | PANPR2VSD0679 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VSD0679 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Patchrunner 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 42RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit Patchrunner 2 Vertical Cable Manager. This high-density solution not only saves valuable floor space but also sets the standard for the industry. With dual-sided, steel construction and a 42RU capacity, it ensures optimal organization for your network infrastructure. The fully pre-assembled design reduces installation time and costs, while the included full-length metal door provides additional security. Elevate your cable management game with this black, sleek manager that prioritizes functionality and versatility.

