| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VSD0696 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 6 in, 152.4 mm |
| Overall Height: | 95.88 in, 2435.2 mm |
| Overall Depth: | 20.2 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VSD0696 |
PR2VSD0696
| Heilind Number: | PANPR2VSD0696 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VSD0696 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Patchrunner 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit Patchrunner 2 Vertical Cable Manager. This innovative solution offers high-density capability and versatility, freeing up valuable floor space in your setup. Fully pre-assembled for convenience, it not only streamlines installation but also lowers overall costs. With a dual-sided design and 52RU capacity, it sets the standard for the industry. Crafted from durable steel and finished in sleek black, it seamlessly integrates into any environment. The package includes one full-length metal door with dual-hinging, push-to-close functionality, ensuring easy access while maintaining a tidy appearance. Elevate your organization game with this essential accessory in the category of Cable Managers.

