| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VSD0696WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 6 in, 152.4 mm |
| Overall Height: | 95.88 in, 2435.2 mm |
| Overall Depth: | 20.2 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VSD0696WH |
PR2VSD0696WH
| Heilind Number: | PANPR2VSD0696WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VSD0696WH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Patchrunner 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your space and organization with the Panduit Patchrunner 2 Vertical Cable Manager. Boasting high-density capability and versatility, this fully pre-assembled manager is a cost-effective solution that sets the standard in cable management. Featuring a dual-sided design in sleek white steel, it offers 52RU of storage for efficient cable organization. The included full-length metal door with dual-hinging and push-to-close features ensures easy access while maintaining a clean and professional look. Elevate your cable management game with this essential accessory.

