| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VSD08 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 8 in, 203.2 mm |
| Overall Height: | 83.88 in, 2130.4 mm |
| Overall Depth: | 20.2 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VSD08 |
PR2VSD08
| Heilind Number: | PANPR2VSD08 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VSD08 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Patchrunner 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 45RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit Patchrunner 2 Vertical Cable Manager. This top-of-the-line organizer boasts high-density capability and versatility, allowing you to free up valuable floor space while maintaining optimal organization. Fully pre-assembled for convenience, it not only streamlines installation but also lowers overall costs, setting a new standard in the industry. The dual-sided design, made of durable steel, offers 45RU of storage capacity in sleek black finish. Each unit includes a full-length metal door with dual-hinging, push-to-close feature for added security. Elevate your cable management solution with this essential accessory, perfect for maintaining a tidy and efficient workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

