| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VSD0896 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 8 in, 203.2 mm |
| Overall Height: | 95.88 in, 2435.2 mm |
| Overall Depth: | 20.2 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VSD0896 |
PR2VSD0896
| Heilind Number: | PANPR2VSD0896 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VSD0896 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Patchrunner 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit Patchrunner 2 Vertical Cable Manager. Engineered for high-density environments, this versatile manager boasts a dual-sided design and 52RU capacity, all while conserving valuable floor space. Fully pre-assembled for convenience, it reduces overall costs and sets a new standard in the industry. Featuring a sleek black steel construction with a full-length metal, dual-hinging, push-to-close door, this manager not only streamlines organization but also enhances security. Elevate your cable management game with this essential accessory.

