| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VSD1096WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 95.88 in, 2435.2 mm |
| Overall Depth: | 20.2 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VSD1096WH |
PR2VSD1096WH
| Heilind Number: | PANPR2VSD1096WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VSD1096WH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Patchrunner 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 52RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit Patchrunner 2 Vertical Cable Manager. This high-density solution combines versatility and space-saving design, ideal for any data center or networking environment. Fully pre-assembled for convenience, it reduces overall costs and sets the industry standard. The dual-sided steel construction offers durability and ample storage, with 52RU capacity to accommodate a large number of cables. In a sleek white finish, it seamlessly blends into any setting. The included full-length metal door with dual-hinging mechanism and push-to-close functionality ensures secure and easy access. Elevate your organization with this essential accessory for optimal cable routing.

