| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VSD10WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 10 in, 254 mm |
| Overall Height: | 83.88 in, 2130.4 mm |
| Overall Depth: | 20.2 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VSD10WH |
PR2VSD10WH
| Heilind Number: | PANPR2VSD10WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VSD10WH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Patchrunner 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 45RU, White, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Transform your cable management with the Panduit Patchrunner 2 Vertical Cable Manager, a high-density solution that maximizes space efficiency. This fully pre-assembled manager not only reduces costs but also sets the industry standard with its innovative design. Featuring dual-sided steel construction, it offers ample storage in a sleek white finish. With 45RU capacity, it provides optimal organization for your cables. The inclusion of a full-length metal door, complete with dual-hinging and push-to-close mechanisms, ensures secure containment. Elevate your setup with this essential accessory, perfect for maintaining a tidy and streamlined environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PAN20190320 - Product Change. Removal of End of Row Bracket from 45RU PatchRunner 2 Manager hardware kits. This will be a running change. | Download | |||

