| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VSD1279 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 12 in, 304.8 mm |
| Overall Height: | 78.88 in, 2003.4 mm |
| Overall Depth: | 20.2 in, 526.4 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPR2VSD1279 |
PR2VSD1279
| Heilind Number: | PANPR2VSD1279 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VSD1279 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Patchrunner 2 Vertical Cable Manager combines high-density capability and versatility, freeing up valuable floor space. The fully pre-assembled manager lowers overall costs and sets the standard for the entire cable management industry. Dual-sided, Steel, 42RU, Black, 1pc, Includes one full-length metal, dual-hinging, push-to-close door.
More >>Specifications
Detailed Description
Maximize your cable management efficiency with the Panduit Patchrunner 2 Vertical Cable Manager. This high-density solution offers versatility and space-saving benefits, ideal for any data center or networking environment. Fully pre-assembled for convenience, it reduces overall costs and sets the standard for cable organization. The dual-sided design, made of durable steel, provides ample storage capacity with 42RU of space. Finished in sleek black, it seamlessly blends in with any setup. The manager features a full-length metal door with dual-hinging and push-to-close functionality, ensuring easy access while maintaining a tidy appearance. Elevate your cable management game with this essential accessory.

