| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VWF |
| Color: | Black |
| Overall Width: | 26.47 in, 672.3 mm |
| Overall Height: | 2.12 in, 53.9 mm |
| Overall Depth: | 17.41 in, 442.3 mm |
| Product Type: | Trough |
| SKU: | PANPR2VWF |
PR2VWF
| Heilind Number: | PANPR2VWF |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VWF |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Waterfall Trough creates a perfect cable pathway above 2 Post Racks or 4 Post Racks and PR2V Cable Managers. Black, 1pc
More >>Specifications
Detailed Description
Enhance cable management efficiency with the Waterfall Trough, designed to seamlessly integrate with 2 Post Racks or 4 Post Racks and PR2V Cable Managers. This sleek black trough offers a sleek and streamlined pathway for cables, ensuring a tidy and organized setup. With an overall width of 26.47 inches and a height of 2.12 inches, it provides ample space for routing cables effectively. Its durable construction and easy installation make it a must-have accessory for maintaining a clutter-free and professional network infrastructure.

