| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PR2VWFWH |
| Color: | White |
| Overall Width: | 26.47 in, 672.3 mm |
| Overall Height: | 2.12 in, 53.9 mm |
| Overall Depth: | 17.41 in, 442.3 mm |
| Product Type: | Trough |
| SKU: | PANPR2VWFWH |
PR2VWFWH
| Heilind Number: | PANPR2VWFWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PR2VWFWH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Waterfall Trough creates a perfect cable pathway above 2 Post Racks or 4 Post Racks and PR2V Cable Managers. White, 1pc
More >>Specifications
Detailed Description
Elevate your cable management game with the Waterfall Trough, designed to streamline cable pathways above your 2 Post Racks or 4 Post Racks and PR2V Cable Managers. This essential accessory boasts a sleek white finish and comes as a single piece for easy installation. With an overall width of 26.47 inches, height of 2.12 inches, and depth of 17.41 inches, it offers ample space for organizing cables efficiently. Say goodbye to tangled wires and hello to a tidy and professional setup, perfect for maintaining the integrity of your network infrastructure.

