| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRBS16 |
| Color: | Silver |
| Material: | Steel |
| Finish: | Pre-Galvanized |
| Product: | Cable & Conduit Brackets |
| Product Type: | Rigid Box Mounting Bracket |
| SKU: | PANPRBS16 |
PRBS16
| Heilind Number: | PANPRBS16 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PRBS16 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Rigid box mounting bracket for up to three 4" or 4-11/16" boxes for 16" stud spacing.
More >>Specifications
Detailed Description
Upgrade your installation game with our Rigid Box Mounting Bracket, designed for effortless mounting of up to three 4" or 4-11/16" boxes on 16" stud spacing. Crafted from durable steel with a sleek pre-galvanized finish, it ensures secure support for your cable management needs. Perfect for organizing wires and conduits in residential or commercial settings, this essential accessory from our Cable & Conduit Brackets collection is a must-have for any electrician or DIY enthusiast. Elevate your setup with ease and efficiency.

