| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRBS24 |
| Color: | Silver |
| Material: | Steel |
| Finish: | Pre-Galvanized |
| Product: | Cable & Conduit Brackets |
| Product Type: | Rigid Box Mounting Bracket |
| SKU: | PANPRBS24 |
PRBS24
| Heilind Number: | PANPRBS24 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PRBS24 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Rigid box mounting bracket for up to four 4.00" or 4 11/16" boxes for 24" stud spacing
More >>Specifications
Detailed Description
Effortlessly mount up to four 4.00" or 4 11/16" boxes on 24" stud spacing with our Rigid Box Mounting Bracket. Crafted from durable steel with a sleek pre-galvanized finish in silver, this bracket ensures secure and reliable installation for your cable and conduit systems. Perfect for organizing and supporting wiring in residential, commercial, or industrial settings, it belongs to our comprehensive range of Wire & Cable Management Products. Trust in its quality to streamline your wiring conduit setup with ease and efficiency.

