| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRLWP30S-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .38 in, 9.7 mm |
| Overall Length: | 119 mm, 4.7 in |
| Material: | Heat Stabilized Nylon 6.6 |
| Maximum Bundle Diameter: | 1.43 in, 36 mm |
| Tensile Strength: | 156 N, 35 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANPRLWP30S-D30 |
PRLWP30S-D30
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty® Releasable Ladder Wing Push Mount Tie. Made from heat stabilized Nylon 6.6, this durable tie is designed for indoor use, offering a reliable solution for organizing wires. With a maximum operating temperature of 115°C and a minimum of -60°C, it ensures performance in various environments. The standard cross-section and 4.7-inch length provide ample space for bundling cables, with a maximum bundle diameter of 1.43 inches. Its black color and sleek design make it suitable for professional settings. Featuring a push-mount mechanism, it allows for quick and easy installation. Rest assured of its quality, as it boasts a tensile strength of 156N. RoHS compliant, this cable tie is not only efficient but also environmentally friendly. Upgrade your wire management system with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

