| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRLWP50S-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .38 in, 9.7 mm |
| Overall Length: | 180 mm, 7.1 in |
| Material: | Heat Stabilized Nylon 6.6 |
| Maximum Bundle Diameter: | 2.18 in, 55 mm |
| Tensile Strength: | 156 N, 35 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANPRLWP50S-D30 |
PRLWP50S-D30
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty® releasable ladder wing push mount tie. Made of heat stabilized nylon 6.6 in a sleek black finish, this tie offers durability and style in one. Its standard cross section and 7.1-inch length provide ample space for bundling wires, with a maximum operating temperature of 115°C and a minimum of -60°C for versatile use in various environments. With a maximum bundle diameter of 2.18 inches and a strong tensile strength of 156 N, you can trust in its performance. Perfect for indoor applications, this tie is RoHS compliant, ensuring high-quality and environmentally friendly cable management solution. Elevate your wire organization with the reliability of the Pan-Ty® releasable tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

