| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRS1014D7133 |
| Maximum Operating Temperature: | 75 °C, 168 °F |
| Minimum Operating Temperature: | -67 °C, -90 °F |
| Overall Width: | 14 in, 355.6 mm |
| Overall Height: | 10 in, 254 mm |
| Material: | Polyethylene Plastic |
| Background Color: | White, Red1 |
| Product: | Pre-Printed & Write-On Safety Signs |
| Product Type: | Safety Sign |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black, White1 |
| SKU: | PANPRS1014D7133 |
PRS1014D7133
| Heilind Number: | PANPRS1014D7133 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PRS1014D7133 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Safety Sign, 10.00" H x14.00" W, 'DANGER HIGH VOLTAGE' (legend), Polyethylene Plastic, Red/Black on White.
More >>Specifications
Detailed Description
Stay alert with our 10.00" H x 14.00" W Safety Sign, boldly displaying the warning 'DANGER HIGH VOLTAGE' in a striking Red/Black on White color scheme. Crafted from durable Polyethylene Plastic, this sign is suitable for both indoor and outdoor use, withstanding temperatures ranging from a chilling -67 °C to a sweltering 75 °C (-90 °F to 168 °F). Measuring at 255 mm in height and 355.6 mm in width, it ensures clear visibility in any setting. The high-contrast design and sturdy material make it an essential component for maintaining safety protocols in various environments.

