| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRS1014D73 |
| Maximum Operating Temperature: | 75 °C, 168 °F |
| Minimum Operating Temperature: | -67 °C, -90 °F |
| Overall Width: | 14 in, 355.6 mm |
| Overall Height: | 10 in, 254 mm |
| Material: | Polyethylene Plastic |
| Background Color: | White, Black, Red |
| Product: | Pre-Printed & Write-On Safety Signs |
| Product Type: | Safety Sign |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black, White1 |
| SKU: | PANPRS1014D73 |
PRS1014D73
| Heilind Number: | PANPRS1014D73 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PRS1014D73 |
| ECAD Model: |
Description:
Non-adhesive rigid sign, 10.0" H x 14.0" W, danger header, 'High voltage keep out' (legend), rigid polyethylene, red and black/white, 1 sign/card, 1 card/package.
More >>Specifications
Detailed Description
Warn of potential danger with our non-adhesive rigid sign measuring 10.0" H x 14.0" W, featuring a 'High voltage keep out' danger header. Constructed from durable rigid polyethylene in striking red and black/white colors, this sign is suitable for both indoor and outdoor use. With a wide operating temperature range from -67 °C to 75 °C (-90 °F to 168 °F), it ensures reliable performance in various environments. Each package contains one sign, offering essential safety information in compliance with standards. Perfect for alerting individuals to high voltage hazards, this product is a crucial addition to any workspace.

