PRSP7

Heilind Number:PANPRSP7
Manufacturer:Panduit
Manufacturer Number:PRSP7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® PatchRunner® Slack Spool neatly wraps up cord slack, equalizing patch cord lengths for an organized and manageable environment. Black, 1pc, 7in deep.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRSP7
Color:Black
Overall Width:2.5 in, 63.5 mm
Overall Height:114.3 mm, 4.5 in
Overall Depth:177.8 mm, 7 in
Product Type:Slack Spool
SKU:PANPRSP7

Detailed Description

Keep your workspace neat and organized with the Panduit® PatchRunner® Slack Spool. Designed to efficiently wrap up cord slack, this spool ensures equal patch cord lengths for a tidy and manageable environment. Crafted in sleek black, it adds a professional touch to any setup. With a depth of 7 inches, it offers ample space for cord management. Perfect for use in cabinets, racks, and enclosures, this essential accessory streamlines wire and cable organization with ease. Elevate your cable management game with this must-have tool.