| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRST40SC-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 10.4 mm, .41 in |
| Overall Length: | 176.3 mm, 6.94 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.57 in, 39.9 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .24 in, 6.1 mm |
| SKU: | PANPRST40SC-D30 |
PRST40SC-D30
| Heilind Number: | PANPRST40SC-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PRST40SC-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 6.9in, Tensile Strength: 222, Black, 500pc.
More >>Specifications
Detailed Description
Mounting securely to flat surfaces, the Pan-Ty® Stud Mounted Cable Ties offer a reliable solution for organizing and securing cable bundles. Made from heat-stabilized Nylon 6.6 material, they can withstand temperatures up to 239 degrees, making them ideal for a variety of environments. With a standard cross-section and a 6.9-inch overall length, these black cable ties have a maximum tensile strength of 222.41 N, ensuring durable performance. Perfect for indoor use, they provide easy and efficient cable management, with a convenient releasable attachment feature. RoHS compliant, these cable ties are not only efficient but also environmentally friendly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

