| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT10EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 34.2 in, 869 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 10 in, 25 mm |
| Tensile Strength: | 1112 N, 250 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 2.5 in, 63.5 mm |
| SKU: | PANPRT10EH-C0 |
PRT10EH-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® releasable lashing tie, designed for extra-heavy-duty applications. Crafted from weather-resistant nylon 6.6 in a sleek black finish, this tie offers durability and style in one. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a range of environments. The 34.2-inch length provides ample coverage, while the .5-inch width ensures a secure hold. With a maximum bundle diameter of 10 inches and a robust tensile strength of 1112 N, or 250 lbs, it's perfect for organizing and securing cables in various settings. Whether for indoor use or beyond, our releasable cable tie is a reliable choice, meeting RoHS compliance for added peace of mind. Elevate your wire and cable management with this essential tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

