| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT1.5S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 160 mm, 6.3 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRT1.5S-C0 |
PRT1.5S-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® releasable tie, designed for convenient organization in indoor settings. Made from weather-resistant nylon 6.6, this durable tie ensures reliable performance in a range of conditions. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers versatility for various applications. The standard cross-section design and 6.3-inch length provide ample space for bundling cables, with a maximum bundle diameter of 1.5 inches. Featuring a black finish, this tie not only offers functionality but also a sleek and professional look. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your wire and cable management needs. With a tensile strength of 222N, it guarantees secure fastening, while the releasable design allows for easy adjustments. Trust in our supplier-approved product for efficient and organized cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

