| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT1S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 122 mm, 4.8 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRT1S-M0 |
PRT1S-M0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® releasable tie. This standard cross section tie is designed for convenience, with a length of 4.8 inches and a durable construction of weather-resistant nylon 6.6 in sleek black. Perfect for a variety of applications, it boasts a maximum operating temperature of 185°F and a minimum of -60°C. With a maximum bundle diameter of 1 inch and a tensile strength of 222 N, you can trust in its reliability. Whether for plenum environments or general use, these cable ties are a must-have for any wire and cable management setup. Made with RoHS compliance in mind, they offer a responsible and efficient solution for your bundling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

