| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT2EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 229 mm, 9 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 1112 N, 250 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor (UV Resistant) |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPRT2EH-C0 |
PRT2EH-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® releasable lashing tie. Designed for durability, this extra-heavy cross section tie features a 9.0-inch length, ideal for various applications. Crafted from weather-resistant nylon 6.6 in a sleek black finish, it can withstand temperatures ranging from -60°C to 85°C, making it suitable for outdoor use. With a maximum bundle diameter of 2 inches and a impressive tensile strength of 1112 N (250 lb), it provides reliable fastening for your cables. Conveniently bulk packaged, it is perfect for large projects. Stay organized and efficient with this essential cable management solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

