| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT2EH-Q0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1019 mm, 40.1 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 12 in, 304.8 mm |
| Tensile Strength: | 1112 N, 250 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPRT2EH-Q0 |
PRT2EH-Q0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® Releasable Lashing Tie, designed for extra-heavy duty applications. Crafted from weather-resistant nylon 6.6 in a sleek black finish, this tie ensures durability in both indoor and outdoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of settings. Measuring 9.0 inches in length and featuring a robust cross-section, it provides reliable fastening for cable bundles up to 12 inches in diameter. With a maximum tensile strength of 1112 N (250 lb), you can trust in its secure hold. Perfect for managing wires and cables in various industries, this tie is RoHS compliant, meeting high standards for environmental responsibility. Upgrade your cable management system with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

