| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT2S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 48 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRT2S-C |
PRT2S-C
Specifications
Detailed Description
Secure and release with ease using our Pan-Ty® Releasable Tie. This standard cross-section tie is crafted from durable nylon 6.6, making it ideal for indoor applications. With a length of 7.4 inches, it offers ample room for bundling cables or wires. The natural color blends seamlessly, and with a maximum operating temperature of 185°F, it ensures reliable performance in various environments. Its impressive tensile strength of 50 lbs makes it a dependable choice for securing bundles, while the easy-release design allows for hassle-free adjustments. ROHS compliant, this tie is not only efficient but also environmentally friendly. Upgrade your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

